-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, Module-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRL60-12-1
|
Avnet Americas | AC/DC Power Supply Single 12V 4.5A 54W DIN Rail - Bulk (Alt: DRL60-12-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$50.9956 | Buy Now |
DISTI #
02AC9442
|
Avnet Americas | AC/DC Power Supply Single 12V 4.5A 54W DIN Rail - Bulk (Alt: 02AC9442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 4 Days Container: Bulk | 0 |
|
$43.2000 | Buy Now |
DISTI #
DRL60-12-1
|
Avnet Americas | AC/DC Power Supply Single 12V 4.5A 54W DIN Rail - Bulk (Alt: DRL60-12-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$50.9956 | Buy Now |
DISTI #
02AC9442
|
Avnet Americas | AC/DC Power Supply Single 12V 4.5A 54W DIN Rail - Bulk (Alt: 02AC9442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 4 Days Container: Bulk | 0 |
|
$43.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRL60-12-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DRL60-12-1
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, Module-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 54 W | |
Trim/Adjustable Output | YES |