Part Details for DRM10RA04 by TE Connectivity
Overview of DRM10RA04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DRM10RA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8213
|
Newark | Drm10Ra04=Rot Dip,r/A |Alcoswitch Te Connectivity DRM10RA04 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
06M3803
|
Newark | Switch, Rotary, 20V, No. Of Switch Positions:10 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:20V, Product Range:Dr Series, Illumination:Non Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity DRM10RA04 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now |
DISTI #
506-DRM10RA04
|
Mouser Electronics | DIP Switches / SIP Switches BCD R/A PLSTC SHAFT RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
5744 Partner Stock |
|
$3.9100 / $6.2300 | Buy Now |
DISTI #
TE Connectivity DRM10RA04
|
PEI Genesis | Rotary Coded Switch Binary Co | 5834 |
|
Buy Now | |
DISTI #
000000000002659358
|
Sager | DIP Switches / SIP Switches BCD R/A PLSTC SHAFT | 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP SP10T 10 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
5744 Partner Stock |
|
$3.9100 / $6.2300 | Buy Now |
Part Details for DRM10RA04
DRM10RA04 CAD Models
DRM10RA04 Part Data Attributes
|
DRM10RA04
TE Connectivity
Buy Now
|
Compare Parts:
DRM10RA04
TE Connectivity
SWITCH DIP MINI SHAFT 10POS T/H
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | MINI-PLASTIC SHAFT | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 10 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |