Part Details for DRM16CRA by TE Connectivity
Overview of DRM16CRA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRM16CRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | 64 |
|
$4.6250 / $7.5000 | Buy Now | |
|
Quest Components | 12 |
|
$4.7250 / $9.4500 | Buy Now |
Part Details for DRM16CRA
DRM16CRA CAD Models
DRM16CRA Part Data Attributes
|
DRM16CRA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRM16CRA
TE Connectivity
Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, Solder Terminal, Mini-plastic Shaft Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | MINI-PLASTIC SHAFT | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DRM16CRA
This table gives cross-reference parts and alternative options found for DRM16CRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRM16CRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT65306L254 | Rotary Coded Switch, 16 Positions, Hexadecimal Complement, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | APEM Inc | DRM16CRA vs PT65306L254 |