DRMKIT 24VDC 2CO LD by: Weidmüller Interface GmbH & Co. KG

Part Details for DRMKIT 24VDC 2CO LD by Weidmüller Interface GmbH & Co. KG

Overview of DRMKIT 24VDC 2CO LD by Weidmüller Interface GmbH & Co. KG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DRMKIT 24VDC 2CO LD

Part # Distributor Description Stock Price Buy
DISTI # 02AC4304
Newark Power Relay, Dpdt, 24 Vdc, 10 A, Screw, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:D-Series Drm, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screwrohs Compliant: Yes |Weidmuller DRMKIT 24VDC 2CO LD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $13.6000
  • 25 $13.0400
  • 50 $11.8400
  • 100 $11.0600
  • 250 $10.2900
  • 500 $9.8700
$9.8700 / $13.6000 Buy Now

Part Details for DRMKIT 24VDC 2CO LD

DRMKIT 24VDC 2CO LD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRMKIT 24VDC 2CO LD by Weidmüller Interface GmbH & Co. KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRMKIT 24VDC 2CO LD by Weidmüller Interface GmbH & Co. KG

  • Please alert me when DRMKIT 24VDC 2CO LD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DRMKIT 24VDC 2CO LD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRMKIT 24VDC 2CO LD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DRMKIT 24VDC 2CO LD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRMKIT 24VDC 2CO LD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRMKIT 24VDC 2CO LD by Weidmüller Interface GmbH & Co. KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: