Part Details for DRMKIT 24VDC 4CO LD by Weidmüller Interface GmbH & Co. KG
Overview of DRMKIT 24VDC 4CO LD by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRMKIT 24VDC 4CO LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4308
|
Newark | Power Relay, 4Pdt, 5A, 250V, Din Rail, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:D-Series Drm, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller DRMKIT 24VDC 4CO LD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$10.8200 / $15.6900 | Buy Now |
DISTI #
3573244
|
element14 Asia-Pacific | POWER RELAY, 4PDT, 5A, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$115.8753 | Buy Now |
DISTI #
3573244
|
Farnell | POWER RELAY, 4PDT, 5A, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 13 |
|
$13.0023 / $18.8601 | Buy Now |