There are no models available for this part yet.
Overview of DRP-24V240W1CAN by Eltek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S921043VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
R7S921042VCBG#BC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
R7S921051VCBG#BC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM |
Price & Stock for DRP-24V240W1CAN by Eltek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DRP-24V240W1CAN
|
Avnet Americas | AC-DC Converter Single OUT 24V 240W 10A - Boxed Product (Development Kits) (Alt: DRP-24V240W1CAN) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
$132.0320 | Buy Now | |
DISTI #
DRP-24V240W1CAN
|
Avnet Abacus | (Alt: DRP-24V240W1CAN) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |