Part Details for DRP024V060W1AZ by Delta Electronics Inc
Overview of DRP024V060W1AZ by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP024V060W1AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1225-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 60W Min Qty: 1 Lead time: 52 Weeks Container: Box |
938 In Stock |
|
$25.8400 | Buy Now |
|
Future Electronics | 60 W 24 V Single Output Plastic Case CliQ DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Box | 0Box |
|
$33.7900 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 24V 60W PLASTIC CASE 120.6 x 32 x 113 mm | 37 |
|
$89.9900 | Buy Now |
Part Details for DRP024V060W1AZ
DRP024V060W1AZ CAD Models
DRP024V060W1AZ Part Data Attributes:
|
DRP024V060W1AZ
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRP024V060W1AZ
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |