Part Details for DRP024V120W3BN by Delta Power
Overview of DRP024V120W3BN by Delta Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP024V120W3BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7049
|
Newark | Power Supply, Ac-Dc, 24V, 5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Delta Electronics/power DRP024V120W3BN Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1200 / $98.3800 | Buy Now |
DISTI #
09AK2079
|
Newark | Power Supply Modules/Adaptors |Delta Electronics/power DRP024V120W3BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5300 / $111.1700 | Buy Now |