Part Details for DRP024V480W1BN by Delta Electronics Inc
Overview of DRP024V480W1BN by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP024V480W1BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1085-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
37 In Stock |
|
$155.0168 / $169.0000 | Buy Now |
DISTI #
108-DRP024V480W1BN
|
Mouser Electronics | DIN Rail Power Supplies 480W / 24V RoHS: Compliant | 33 |
|
$159.0600 / $168.2200 | Buy Now |
DISTI #
75115848
|
RS | 480W / 24V | Delta Electronics DRP024V480W1BN RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$186.6400 | RFQ |
|
Future Electronics | 480 W 24 V Single Output Metal Case CliQ II DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$164.9300 / $173.1700 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 24V 480W 121 x 144 x 118.6 mm | 0 |
|
$348.3200 | Buy Now |
|
New Advantage Corporation | ACDC DIN-Rail 480W 24Vo Aluminum Housing, Detachable screw connectors, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$202.2800 / $217.3700 | Buy Now |
Part Details for DRP024V480W1BN
DRP024V480W1BN CAD Models
DRP024V480W1BN Part Data Attributes:
|
DRP024V480W1BN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRP024V480W1BN
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |