Part Details for DRP024V960W3BN by Delta Electronics Inc
Overview of DRP024V960W3BN by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for DRP024V960W3BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1090-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 960W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
44 In Stock |
|
$318.0932 / $335.4400 | Buy Now |
DISTI #
108-DRP024V960W3BN
|
Mouser Electronics | DIN Rail Power Supplies 960W 3 Ph / 24V RoHS: Compliant | 8 |
|
$318.0900 / $323.8800 | Buy Now |
DISTI #
75115855
|
RS | 960W 3 Ph / 24V | Delta Electronics DRP024V960W3BN RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$375.4900 | RFQ |
|
Future Electronics | 960 W 24 V Single Output Metal 3 Phase CliQ II DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 3 Container: Bulk | 0Bulk |
|
$317.5300 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 24V 960W 121 x 255 x 117.3 mm | 2 |
|
$733.3000 | Buy Now |
Part Details for DRP024V960W3BN
DRP024V960W3BN CAD Models
DRP024V960W3BN Part Data Attributes:
|
DRP024V960W3BN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRP024V960W3BN
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |