Part Details for DRP048V060W1BN by Delta Power
Overview of DRP048V060W1BN by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP048V060W1BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7062
|
Newark | Power Supply, Ac-Dc, 48V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:48V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Delta Electronics/power DRP048V060W1BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$51.3000 | Buy Now |