Part Details for DRPC-240-TGL-U-I5CS-R10 by iEi Integration Corporation
Overview of DRPC-240-TGL-U-I5CS-R10 by iEi Integration Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRPC-240-TGL-U-I5CS-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRPC-240-TGL-U-I5C
|
Avnet Americas | FANLESS EMBEDDED SYSTEM, INTELTIGER LAKE-U I5-1145G7E 1.5GHZ (QUAD CORE, TDP 15W), 8GB DDR4 PRE-INSTALLED MEMORY, HDMI/DP++, 4 X 2.5GBE LAN, 4 X COM, DIO, 12~24V DC AND ROHS - Bulk (Alt: DRPC-240-TGL-U-I5C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
458-DRPC240TGLUI5R10
|
Mouser Electronics | Embedded Box Computers Fanless embedded system, IntelTiger Lake-U i5-1145G7E 1.5GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12-24V DC and RoHS RoHS: Compliant | 4 |
|
$1,097.4300 / $1,126.3100 | Buy Now |
DISTI #
DRPC-240-TGL-U-I5C
|
Avnet Americas | FANLESS EMBEDDED SYSTEM, INTELTIGER LAKE-U I5-1145G7E 1.5GHZ (QUAD CORE, TDP 15W), 8GB DDR4 PRE-INSTALLED MEMORY, HDMI/DP++, 4 X 2.5GBE LAN, 4 X COM, DIO, 12~24V DC AND ROHS - Bulk (Alt: DRPC-240-TGL-U-I5C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |