Part Details for DRPC22A005620 by Amphenol Corporation
Overview of DRPC22A005620 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRPC22A005620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRPC22A005620
|
Avnet Americas | Cable Assembly PVC S-FTP CAT6A 24AWG 1m 8 Position RA RJ45 to 8 Position RA RJ45 Plug-Plug Bag - Bag (Alt: DRPC22A005620) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$26.4100 / $32.7484 | Buy Now |
DISTI #
523-DRPC22A005620
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cable, Cat6A, Industrial RJ45, 90 deg bottom exit to 90 deg right exit, 24AWG, 1.0m, 8u gold | 0 |
|
$28.9400 / $39.0800 | Order Now |
DISTI #
DRPC22A005620
|
Avnet Americas | Cable Assembly PVC S-FTP CAT6A 24AWG 1m 8 Position RA RJ45 to 8 Position RA RJ45 Plug-Plug Bag - Bag (Alt: DRPC22A005620) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$26.4100 / $32.7484 | Buy Now |