Part Details for DRPIC166X by Microsemi Corporation
Overview of DRPIC166X by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRPIC166X
DRPIC166X CAD Models
DRPIC166X Part Data Attributes
|
DRPIC166X
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DRPIC166X
Microsemi Corporation
Microcontroller,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 14 | |
Number of I/O Lines | 32 | |
PWM Channels | YES | |
Package Code | MODULE | |
Speed | 1400 MHz | |
Surface Mount | YES | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |