Part Details for DRQ-12/42-D48NBAL1-C by Murata Power Solutions
Overview of DRQ-12/42-D48NBAL1-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ-12/42-D48NBAL1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005398091
|
Sager | Isolated DC/DC Converters - Through Hole 500W 38-75V 16 pin 1/4 Brick -Log BP TH | 0 |
|
Buy Now |
Part Details for DRQ-12/42-D48NBAL1-C
DRQ-12/42-D48NBAL1-C CAD Models
DRQ-12/42-D48NBAL1-C Part Data Attributes
|
DRQ-12/42-D48NBAL1-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DRQ-12/42-D48NBAL1-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 515.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 95.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
Length | 58.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 43.5 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 515.5 W | |
Width | 36.8 mm |