Part Details for DRQ-12/42-D48PB-C by Murata Manufacturing Co Ltd
Overview of DRQ-12/42-D48PB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ-12/42-D48PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRQ-12/42-D48PB-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 42A 515.5W 5-Pin Quarter-Brick Tray (Alt: DRQ-12/42-D48PB-C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |