Part Details for DRQ-12/50-L48NB-C by Murata Power Solutions
Overview of DRQ-12/50-L48NB-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ-12/50-L48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5575
|
Newark | Dc-Dc Converter, 12V, 50A, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:600W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:50A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions DRQ-12/50-L48NB-C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_16714664
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 12V 50A 612W 5-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1724 | Americas - 13 |
|
$2.4000 / $9.4883 | Buy Now |