Part Details for DRQ125-680-R by Eaton Bussmann
Overview of DRQ125-680-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ125-680-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 67.91UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
976 In Stock |
|
$0.9572 / $2.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6600 / $1.1900 | Buy Now | |
DISTI #
000000000001604303
|
Sager | Power Inductors - SMD 68uH 2.7A 0.101ohms | 0 |
|
Buy Now |