Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
RS
|
DRQ Series Wire-wound SMD Inductor w/ Ferrite Core,330 uH +/-20% 2.01A Idc | Eaton Electronics DRQ127-331-R
RoHS:
Compliant
Min Qty:
350
Package Multiple:
1
Lead time:
21 Weeks, 0 Days
Container:
Bulk
|
0
|
-
350
$2.4380
-
3,500
$2.3230
-
17,500
$2.1970
-
35,000
$2.0820
|
$2.0820 / $2.4380
|
RFQ
|
|
|
TME
|
Inductor: wire, SMD, 330uH, Ioper: 1.04A, 574mΩ, ±20%, Isat: 2.01A
Min Qty:
350
|
0
|
|
$0.6900
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Eaton Electronics
GENERAL PURPOSE INDUCTOR
VS
-