Part Details for DRQ127-4R7-R by Coiltronics
Overview of DRQ127-4R7-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DRQ127-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4699
|
Newark | Inductor, Smd, 4.7Uh, 8.25A, Dual, Product Range:Drq Series, Inductance, Parallel:4.841µh, Rms Current - Parallel:8.25A, Saturation Current - Parallel:16.5A, Coupled Inductor Case:12.5Mm X 12.5Mm X 8Mm, Dc Resistance Max - Rohs Compliant: Yes |Eaton Coiltronics DRQ127-4R7-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45 |
|
$1.4000 / $2.0400 | Buy Now |
DISTI #
27K7235
|
Newark | Power Inductor, 4.7Uh, 8.25A, 20%, Product Range:Drq Series, Inductance, Parallel:4.841µh, Rms Current, Parallel:8.25A, Saturation Current, Parallel:16.5A, Coupled Inductor Case:12.5Mm X 12.5Mm X 8Mm, Core Material:Ferrite Rohs Compliant: Yes |Eaton Coiltronics DRQ127-4R7-R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9500 | Buy Now |
DISTI #
54K4454
|
Newark | Power Inductor, 4.7Uh, 8.25A, 20%, Product Range:Drq Series, Inductance, Parallel:4.841µh, Rms Current, Parallel:8.25A, Saturation Current, Parallel:16.5A, Dc Resistance Max, Parallel:0.00917Ohm, Turns Ratio:1:1, Product Width:12.5Mmrohs Compliant: Yes |Eaton Coiltronics DRQ127-4R7-R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
Part Details for DRQ127-4R7-R
DRQ127-4R7-R CAD Models
DRQ127-4R7-R Part Data Attributes
|
DRQ127-4R7-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DRQ127-4R7-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |