-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRQ127-4R7-R
|
Avnet Americas | Inductor, Coupled, 4.7 uH, 9.17 Milliohm, 8.25 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DRQ127-4R7-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8794 / $1.3007 | Buy Now |
DISTI #
704-DRQ127-4R7-R
|
Mouser Electronics | Power Inductors - SMD 4.7uH 16.5A 0.0092ohms RoHS: Compliant | 623 |
|
$0.7580 / $1.5700 | Buy Now |
|
Future Electronics | DRQ Series 4.7 uH ±20 % Tolerance 8.25 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks Container: Reel | 2800Reel |
|
$0.7300 / $0.7950 | Buy Now |
|
Future Electronics | DRQ Series 4.7 uH ±20 % Tolerance 8.25 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Container: Reel | 350Reel |
|
$0.9100 / $0.9900 | Buy Now |
DISTI #
DRQ127-4R7-R
|
TTI | Power Inductors - SMD 4.7uH 16.5A 0.0092ohms pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 1400 In Stock |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
DRQ127-4R7-R.
|
TTI | Coupled Inductors 4.7uH 16.5A 0.0092ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
DRQ127-4R7-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 350 | 0 |
|
$0.9100 / $1.2100 | Buy Now |
DISTI #
DRQ127-4R7-R
|
Avnet Abacus | Inductor, Coupled, 4.7 uH, 9.17 Milliohm, 8.25 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DRQ127-4R7-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
DRQ127-4R7-R
|
Avnet Asia | Inductor, Coupled, 4.7 uH, 9.17 Milliohm, 8.25 A, 12.5mm x 12.5mm x 8mm (Alt: DRQ127-4R7-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.1450 / $1.2901 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 350 | 2100 |
|
$0.8792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRQ127-4R7-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRQ127-4R7-R
Eaton Corporation
General Purpose Inductor, 4.7uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00917 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |