Part Details for DRQ127-821-R by Eaton Bussmann
Overview of DRQ127-821-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ127-821-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1320-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 818.1UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
341 In Stock |
|
$0.7865 / $2.4400 | Buy Now |
|
Onlinecomponents.com |
1050 Partner Stock |
|
$0.8600 / $1.5600 | Buy Now | |
DISTI #
000000000001604330
|
Sager | Power Inductors - SMD 820uH 1.27A 1.47ohms | 0 |
|
Buy Now | |
|
Master Electronics |
1050 Partner Stock |
|
$0.8600 / $1.5600 | Buy Now |