Part Details for DRQ127-R47-R by Eaton Bussmann
Overview of DRQ127-R47-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ127-R47-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ127-R47-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 419NH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
438 In Stock |
|
$0.9842 / $2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.5600 | Buy Now |
DISTI #
000000000001604332
|
Sager | Power Inductors - SMD 0.47uH 56A 0.0019ohms Min Qty: 350 | 0 |
|
$1.2400 / $1.3100 | Buy Now |