-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 4 Element, Ferrite-Core, SMD, 3030, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRQ73-220-R
|
Avnet Americas | Inductor, Coupled, 22 uH, 107 Milliohm, 1.62 A, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DRQ73-220-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6093 / $0.9003 | Buy Now |
DISTI #
DRQ73-220-R
|
Avnet Americas | Inductor, Coupled, 22 uH, 107 Milliohm, 1.62 A, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DRQ73-220-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6093 / $0.9003 | Buy Now |
DISTI #
704-DRQ73-220-R
|
Mouser Electronics | Power Inductors - SMD 22uH 1.67A 0.107ohms RoHS: Compliant | 1210 |
|
$0.4240 / $0.9000 | Buy Now |
|
Future Electronics | DRQ Series 22 uH ±20 % 1.62 A 107 mOhm Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 2700Reel |
|
$0.8350 / $0.8700 | Buy Now |
|
Future Electronics | DRQ Series 22 uH ±20 % 1.62 A 107 mOhm Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0Reel |
|
$0.8350 / $0.8700 | Buy Now |
DISTI #
DRQ73-220-R
|
TTI | Power Inductors - SMD 22uH 1.67A 0.107ohms pbFree: Pb-Free Min Qty: 1350 Package Multiple: 1350 Container: Reel |
Americas - 1350 In Stock |
|
$0.3870 / $0.4480 | Buy Now |
DISTI #
DRQ73-220-R.
|
TTI | Coupled Inductors 22uH 1.67A 0.107ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 30 In Stock |
|
$1.0300 | Buy Now |
DISTI #
DRQ73-220-R
|
Avnet Abacus | Inductor, Coupled, 22 uH, 107 Milliohm, 1.62 A, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DRQ73-220-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
DRQ73-220-R
|
Avnet Asia | Inductor, Coupled, 22 uH, 107 Milliohm, 1.62 A, 7.6mm x 7.6mm x 3.55mm (Alt: DRQ73-220-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.7925 / $0.8930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRQ73-220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRQ73-220-R
Eaton Corporation
General Purpose Inductor, 22uH, 20%, 4 Element, Ferrite-Core, SMD, 3030, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.107 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.62 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |