Part Details for DRQ74-102-R by Eaton Bussmann
Overview of DRQ74-102-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ74-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1280-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1.009MH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2192 In Stock |
|
$0.8959 / $2.0200 | Buy Now |
|
Onlinecomponents.com |
1100 In Stock |
|
$0.8300 / $1.1800 | Buy Now | |
DISTI #
000000000001604358
|
Sager | Power Inductors - SMD 1000uH 0.31A 3.89ohms | 0 |
|
Buy Now | |
|
Master Electronics |
1100 In Stock |
|
$0.8300 / $1.1800 | Buy Now |