Part Details for DRQ74-151-R by Coiltronics
Overview of DRQ74-151-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DRQ74-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 150uH/600uH 20% 100KHz Ferrite 0.69A/0.346A 0.591Ohm/2.37Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5950 / $0.7940 | Buy Now |