Part Details for DRQ74-6R8-R by Eaton Bussmann
Overview of DRQ74-6R8-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ74-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ74-6R8-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 7.344UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1005 In Stock |
|
$0.9794 / $1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.3200 | Buy Now |
DISTI #
000000000001604374
|
Sager | Power Inductors - SMD 6.8uH 3.67A 0.0418ohms | 0 |
|
Buy Now |