-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 4 Element, Ferrite-Core, SMD, 3030, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRQ74-R33-R
|
Avnet Americas | Inductor, Coupled, 330 nH, 7.4 Milliohm, 6.2 A, 7.6mm x 7.6mm x 4.45mm - Tape and Reel (Alt: DRQ74-R33-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0 |
|
$0.6336 / $0.9372 | Buy Now |
DISTI #
704-DRQ74-R33-R
|
Mouser Electronics | Power Inductors - SMD 0.33uH 18.4A 0.0074ohms RoHS: Compliant | 0 |
|
$0.9610 / $0.9870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
DISTI #
DRQ74-R33-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.6500 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRQ74-R33-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRQ74-R33-R
Eaton Corporation
General Purpose Inductor, 0.33uH, 20%, 4 Element, Ferrite-Core, SMD, 3030, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0074 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.45 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |