Part Details for DRS 20016 by knitter-switch
Overview of DRS 20016 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-320016ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P16S | |
20021321-20016T1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 16 Positions, 1.27mm (0.05inch) pitch | |
10158832-0016DR1LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD HEADER |
Price & Stock for DRS 20016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRS 20016
|
Avnet Abacus | Switch DIP SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole (Alt: DRS 20016) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |