Part Details for DRS 61010 by knitter-switch
Overview of DRS 61010 by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS 61010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-DRS61010-ND
|
DigiKey | SWITCH ROTARY BCD Min Qty: 1 Lead time: 1 Weeks Container: Tube |
50 In Stock |
|
$1.7228 / $3.3100 | Buy Now |
DISTI #
DRS61010
|
TME | Encoding switch, Pos: 10, PCB,THT, 80mΩ, DC load @R: 0.15A/42VDC Min Qty: 1 | 147 |
|
$2.2400 / $4.2500 | Buy Now |
DISTI #
DRS 61010
|
Avnet Abacus | Switch DIP SP10T 10 Extended Screwdriver 0.025A 24VDC PC Pins 10000Cycle 2.54mm Thru-Hole (Alt: DRS 61010) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |