Part Details for DRS-24V50W1NR by Delta Electronics Inc
Overview of DRS-24V50W1NR by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for DRS-24V50W1NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1232-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 80 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$41.8145 | Buy Now |
DISTI #
108-DRS-24V50W1NR
|
Mouser Electronics | DIN Rail Power Supplies 50W / 24V NEC Class 2 with relay RoHS: Compliant | 0 |
|
$41.8200 | Order Now |
DISTI #
75115893
|
RS | 50W / 24V NEC Class 2 with relay | Delta Electronics DRS-24V50W1NR RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7900 | RFQ |
|
Future Electronics | 50 W 24 V Single Output NEC Class 2 DC OK Relay Sync DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$41.0000 / $43.0500 | Buy Now |
DISTI #
DRS24V50W1NR-DEL
|
TME | DRS-24V50W1NR Min Qty: 1 | 3 |
|
$44.9528 / $44.9540 | Buy Now |
DISTI #
C1S207000259865
|
Chip1Stop | Linear/Switching power supply | 3 |
|
$43.8000 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies NEC Class 2 DIN Rail w/Relay, 24VDC, 50W | 3 |
|
$150.8000 | Buy Now |
Part Details for DRS-24V50W1NR
DRS-24V50W1NR CAD Models
DRS-24V50W1NR Part Data Attributes
|
DRS-24V50W1NR
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRS-24V50W1NR
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |