Part Details for DRS-24V50W1NR by Eltek
Overview of DRS-24V50W1NR by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS-24V50W1NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRS-24V50W1NR
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 2.1A 50W (Alt: DRS-24V50W1NR) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |