Part Details for DRS-24V50W1NZ by Delta Electronics Inc
Overview of DRS-24V50W1NZ by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS-24V50W1NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1231-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 1 Lead time: 32 Weeks Container: Box |
628 In Stock |
|
$34.1077 / $47.1300 | Buy Now |
DISTI #
108-DRS-24V50W1NZ
|
Mouser Electronics | DIN Rail Power Supplies 50W / 24V NEC Class 2 RoHS: Compliant | 146 |
|
$36.5100 / $45.0800 | Buy Now |
DISTI #
75115892
|
RS | 50W / 24V NEC Class 2 | Delta Electronics DRS-24V50W1NZ RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2600 | RFQ |
|
Future Electronics | 50 W 24 V Single Output NEC Class 2 Sync DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$39.0800 / $41.0400 | Buy Now |
DISTI #
73473830
|
Verical | AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin Carton Min Qty: 2 Package Multiple: 1 | Americas - 46 |
|
$48.7500 / $63.1670 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies NEC Class 2 DIN Rail 24VDC, 50W | 50 |
|
$164.0200 | Buy Now |
Part Details for DRS-24V50W1NZ
DRS-24V50W1NZ CAD Models
DRS-24V50W1NZ Part Data Attributes
|
DRS-24V50W1NZ
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRS-24V50W1NZ
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |