Part Details for DRS-5V50W1AZ by Delta Electronics Inc
Overview of DRS-5V50W1AZ by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS-5V50W1AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1243-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 30W Min Qty: 1 Lead time: 32 Weeks Container: Box |
24 In Stock |
|
$31.4968 / $43.5200 | Buy Now |
DISTI #
108-DRS-5V50W1AZ
|
Mouser Electronics | DIN Rail Power Supplies DIN Rail Power Supply, Single Phase, 5Vout, 50W, Non NEC Class II, No DC OK Relay Contact RoHS: Compliant | 75 |
|
$32.3100 / $40.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$31.5000 | Buy Now |
DISTI #
DRS5V50W1AZ-DEL-0
|
TME | DRS-5V50W1AZ Min Qty: 1 | 3 |
|
$63.3870 | Buy Now |
DISTI #
C1S207000058691
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 6A 50W 7-Pin RoHS: Compliant | 7 |
|
$24.0900 | Buy Now |
DISTI #
C1S207000172399
|
Chip1Stop | Linear/Switching power supply | 3 |
|
$61.2000 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies DIN Rail, 1-Phase 5Vout, 50W | 50 |
|
$154.7000 | Buy Now |
Part Details for DRS-5V50W1AZ
DRS-5V50W1AZ CAD Models
DRS-5V50W1AZ Part Data Attributes
|
DRS-5V50W1AZ
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRS-5V50W1AZ
Delta Electronics Inc
AC/DC CONVERTER 5V 30W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics |