Part Details for DRS-5V50W1NZ by Delta Electronics Inc
Overview of DRS-5V50W1NZ by Delta Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS-5V50W1NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1244-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 50W Min Qty: 1 Lead time: 32 Weeks Container: Box |
13 In Stock |
|
$46.5210 / $52.9300 | Buy Now |
DISTI #
108-DRS-5V50W1NZ
|
Mouser Electronics | DIN Rail Power Supplies 50W /5V NEC Class 2 RoHS: Compliant | 82 |
|
$41.5700 / $50.1700 | Buy Now |
DISTI #
75115887
|
RS | 50W /5V NEC Class 2 | Delta Electronics DRS-5V50W1NZ RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 32 Weeks | 0 |
|
$39.4400 | Buy Now |
DISTI #
DRS5V50W1NZ-DEL-0
|
TME | DRS-5V50W1NZ Min Qty: 1 | 3 |
|
$63.3870 | Buy Now |
DISTI #
C1S207000058707
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 5A 50W 7-Pin RoHS: Compliant | 5 |
|
$26.3100 | Buy Now |
DISTI #
C1S207000172405
|
Chip1Stop | Linear/Switching power supply | 3 |
|
$61.2000 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies DIN Power Supply 5VDC/50W/NEC Class 2 | 50 |
|
$177.3900 | Buy Now |
Part Details for DRS-5V50W1NZ
DRS-5V50W1NZ CAD Models
DRS-5V50W1NZ Part Data Attributes
|
DRS-5V50W1NZ
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRS-5V50W1NZ
Delta Electronics Inc
AC/DC CONVERTER 5V 25W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics |