Part Details for DRS10RA04 by TE Connectivity
Overview of DRS10RA04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DRS10RA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9163
|
Newark | Drs10Ra04=Rot Dip,r/A |Alcoswitch Te Connectivity DRS10RA04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 752 |
|
$11.8000 / $16.7500 | Buy Now |
DISTI #
506-DRS10RA04
|
Mouser Electronics | DIP Switches / SIP Switches SW DIP METAL SHAFT 10POS T/H RoHS: Compliant | 0 |
|
$8.9900 | Order Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole |
752 Partner Stock |
|
$9.0200 / $11.6300 | Buy Now |
DISTI #
16503969
|
Verical | Switch DIP N.O./N.C. SP10T 10 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Min Qty: 7 Package Multiple: 1 | Americas - 752 |
|
$9.3300 / $9.8800 | Buy Now |
DISTI #
TE Connectivity DRS10RA04
|
PEI Genesis | Rotary Coded Switch Hexadecim | 1182 |
|
Buy Now | |
DISTI #
000000000002659365
|
Sager | DIP Switches / SIP Switches SW DIP METAL SHAFT 10POS T/H | 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP SP10T 10 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole |
752 Partner Stock |
|
$9.0200 / $11.6300 | Buy Now |
Part Details for DRS10RA04
DRS10RA04 CAD Models
DRS10RA04 Part Data Attributes:
|
DRS10RA04
TE Connectivity
Buy Now
|
Compare Parts:
DRS10RA04
TE Connectivity
SWITCH DIP METAL SHAFT 10POS T/H
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | METAL SHAFT | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 16 | |
Surface Mount | NO | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |