Part Details for DRS16RA04 by TE Connectivity
Overview of DRS16RA04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DRS16RA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1466
|
Newark | Drs16Ra04=Rot Dip,r/A |Alcoswitch Te Connectivity DRS16RA04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $17.4200 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole |
330 In Stock |
|
$8.9800 / $11.5800 | Buy Now |
DISTI #
TE Connectivity DRS16RA04
|
PEI Genesis | Rotary Coded Switch Hexadecim | 315 |
|
Buy Now | |
DISTI #
000000000002659368
|
Sager | DIP Switches / SIP Switches SW DIP METAL SHAFT 16POS R/A | 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole |
330 In Stock |
|
$8.9800 / $11.5800 | Buy Now |
Part Details for DRS16RA04
DRS16RA04 CAD Models
DRS16RA04 Part Data Attributes
|
DRS16RA04
TE Connectivity
Buy Now
|
Compare Parts:
DRS16RA04
TE Connectivity
SWITCH DIP METAL SHAFT 16P R/A
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Actuator Type | METAL SHAFT | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 16 | |
Surface Mount | NO | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |