Part Details for DRS55145 (ALTERNATE: DRS55145) by INA Bearings
Overview of DRS55145 (ALTERNATE: DRS55145) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS55145 (ALTERNATE: DRS55145)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72334118
|
RS | Precision Locknuts, 100mm ID, 145mm OD, 30mm W | INA Bearings (Schaeffler) DRS55145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$814.3100 | RFQ |