Part Details for DRS60010 by knitter-switch
Overview of DRS60010 by knitter-switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS60010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30612562
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Min Qty: 15 Package Multiple: 1 | Americas - 185 |
|
$1.9250 / $2.1625 | Buy Now |
DISTI #
DRS60010
|
TME | Encoding switch, Pos: 10, PCB,THT, 80mΩ, DC load @R: 0.15A/42VDC Min Qty: 1 | 88 |
|
$2.2200 / $4.2100 | Buy Now |
DISTI #
C1S413000006730
|
Chip1Stop | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole RoHS: Compliant pbFree: Yes Container: Tube | 185 |
|
$1.5400 / $1.9900 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 6007 |
|
RFQ |
Part Details for DRS60010
DRS60010 CAD Models
DRS60010 Part Data Attributes:
|
DRS60010
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DRS60010
knitter-switch
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Body Breadth | 10 mm | |
Body Height | 4.3 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |