Part Details for DRS75185 (ALTERNATE: DRS75185) by INA Bearings
Overview of DRS75185 (ALTERNATE: DRS75185) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS75185 (ALTERNATE: DRS75185)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72334122
|
RS | Precision Locknuts, 135mm ID, 185mm OD, 0mm W | INA Bearings (Schaeffler) DRS75185 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,649.4700 | RFQ |