Part Details for DRSCN120 by Crydom Inc
Overview of DRSCN120 by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for DRSCN120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003149200
|
Sager | Relay Sockets & Hardware SSR Accessories, Socket | 0 |
|
Buy Now |
Part Details for DRSCN120
DRSCN120 CAD Models
DRSCN120 Part Data Attributes
|
DRSCN120
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRSCN120
Crydom Inc
Modular Terminal Block, 3 Row(s), 3 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 5 | |
Rated Voltage | 140 V | |
Safety Approval | CE; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |