Part Details for DRSCN24 by Crydom Inc
Overview of DRSCN24 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for DRSCN24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6557
|
Newark | Relay Socket, 6A, 250V, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:4Pins, Current Rating:6A, Voltage Rating:250V, Product Range:Drscn Series Rohs Compliant: Yes |Sensata/crydom DRSCN24 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4800 | Buy Now |
DISTI #
CC2183-ND
|
DigiKey | RELAY SOCKET 4 POSITION DIN RAIL Min Qty: 1 Lead time: 20 Weeks Container: Box |
8 In Stock |
|
$29.0602 / $32.9300 | Buy Now |
DISTI #
70130838
|
RS | Relay Socket 6MM DR SKT FOR 15 24 VDC INPUT CN SOLID STATE RELAY SOCKET | Sensata - Crydom DRSCN24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 18 |
|
$19.7600 | Buy Now |
DISTI #
CRYDRSCN24
|
Heilind Electronics | 6MM DIN RAIL MOUNT SOCKET FOR 15, 24 VDC INPUT CN SSRS | Americas - 0 in Stock |
|
$28.7308 / $34.4770 | Buy Now |
|
Onlinecomponents.com | Relay Socket - 15-30 VDC Control Voltage Range - 6 A Maximum Load Current - 250 V Operating Voltage Range - Used On: CN024D24, CN048D24 and CN240A24 - DIN Rail Mounting. RoHS: Compliant |
46 In Stock |
|
$29.8000 / $57.8000 | Buy Now |
DISTI #
DRSCN24
|
TME | Relays accessories: socket, Ucntrl: 15÷30VDC, Series: CN Min Qty: 1 | 4 |
|
$32.0800 / $34.6400 | Buy Now |
DISTI #
000000000003149201
|
Sager | Relay Sockets & Hardware 6mm DR Skt for 15, 24VDCin CN SSRs Min Qty: 10 | 0 |
|
$28.0400 / $30.5100 | Buy Now |
|
Master Electronics | Relay Socket - 15-30 VDC Control Voltage Range - 6 A Maximum Load Current - 250 V Operating Voltage Range - Used On: CN024D24, CN048D24 and CN240A24 - DIN Rail Mounting. RoHS: Compliant |
46 In Stock |
|
$29.8000 / $57.8000 | Buy Now |
|
Neutron USA | Relay Socket 6MM DR SKT FOR 15 24 VDC INPUT CN SOLID STATE RELAY SOCKET | 50 |
|
$119.9200 | Buy Now |
Part Details for DRSCN24
DRSCN24 CAD Models
DRSCN24 Part Data Attributes
|
DRSCN24
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRSCN24
Crydom Inc
Modular Terminal Block, 3 Row(s), 3 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 5 | |
Rated Voltage | 30 V | |
Safety Approval | CE; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |