Part Details for DRSL-TC-ISO by Omega Engineering
Overview of DRSL-TC-ISO by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRSL-TC-ISO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1781
|
Newark | Signal Converter, 1-Ch, 31.2Vdc/Din Rail, Signal Conditioner Input:Thermocouple, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1Channels, Accuracy:0.05%, Output Accuracy:± 0.05%, Supply Voltage:31.2Vdc Rohs Compliant: Yes |Omega DRSL-TC-ISO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$194.9500 | Buy Now |
DISTI #
DRSL-TC-ISO
|
Avnet Americas | THERMOCOUPLE INPUT DIN RAIL SIGNAL CONDITIONERS - Bulk (Alt: DRSL-TC-ISO) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$203.0691 | Buy Now |
DISTI #
71AC1781
|
Avnet Americas | THERMOCOUPLE INPUT DIN RAIL SIGNAL CONDITIONERS - Bulk (Alt: 71AC1781) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 120 Partner Stock |
|
$203.0700 | Buy Now |
Part Details for DRSL-TC-ISO
DRSL-TC-ISO CAD Models
DRSL-TC-ISO Part Data Attributes
|
DRSL-TC-ISO
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
DRSL-TC-ISO
Omega Engineering
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Analog IC - Other Type | ANALOG CIRCUIT |