Part Details for DRT-240-48 by Mean Well
Overview of DRT-240-48 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8074LP6GE | Analog Devices | DRT Wideband VCO, Multi-band | |
HMC8074LP6GETR | Analog Devices | DRT Wideband VCO, Multi-band | |
HMC8362LP6GETR | Analog Devices | DRT Dual Band VCO 13 - 18.6 GH |
Price & Stock for DRT-240-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@5A - 240W RoHS: Compliant |
5 In Stock 14 Factory Stock |
|
$69.0000 / $83.3300 | Buy Now |
DISTI #
000000000003770059
|
Sager | DIN Rail Power Supplies 240W 48V 5A Min Qty: 1 | 17 |
|
$71.0800 / $89.8600 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@5A - 240W RoHS: Compliant |
5 In Stock 14 Factory Stock |
|
$69.0000 / $83.3300 | Buy Now |
|
Neutron USA | DIN Rail Power Supply 240W 48V 5A, Adj Vout, Enclosed, Input: 340 ~ 550 VAC (3 Phase), 480 ~ 780 VDC | 5 |
|
$208.1100 | Buy Now |
Part Details for DRT-240-48
DRT-240-48 CAD Models
DRT-240-48 Part Data Attributes
|
DRT-240-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DRT-240-48
Mean Well
PWR SPLY,DIN,3PH,240W,48V/5A, 340-550VAC,UL/CUL/TUV/CE/CB
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |