-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-V to 32-V PWM low side driver (1.5A/3A) for solenoids, coils, valves, heaters, and lamps 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRV103H/2K5CT-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2755 / $4.5300 | Buy Now |
DISTI #
595-DRV103H/2K5
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Low Side Driver 1.5A/3A RoHS: Compliant | 0 |
|
$2.2700 / $4.5400 | Order Now |
DISTI #
DRV103H/2K5
|
TME | IC: power switch, low-side, 3A, Ch: 1, N-Channel, SMD, PowerSO8 Min Qty: 1 | 0 |
|
$3.2300 / $4.5200 | RFQ |
|
Ameya Holding Limited | IC PWM LO-SIDE DRVR 8SOPWRPAD | 52610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV103H/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV103H/2K5
Texas Instruments
8-V to 32-V PWM low side driver (1.5A/3A) for solenoids, coils, valves, heaters, and lamps 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |