Drivers And Interfaces
DRV103U/2K5G4
Texas Instruments
Description: PWM Low Side Driver (1.5A/3A) for Solenoids, Coils, Valves, Heaters, and Lamps 8-SOIC

Overview of DRV103U/2K5G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for DRV103U/2K5G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV103U/2K5G4 by Texas Instruments

DRV103U/2K5G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
3.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
32 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
24 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DRV103U/2K5G4
    Texas Instruments
    PWM Low Side Driver (1.5A/3A) for Solenoids, Coils, Valves, Heaters, and Lamps 8-SOIC
    VS

Alternate Parts for DRV103U/2K5G4

This table gives cross-reference parts and alternative options found for DRV103U/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV103U/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRV103U 8-V to 32-V PWM low side driver (1.5A/3A) for solenoids, coils, valves, heaters, and lamps 8-SOIC Texas Instruments DRV103U/2K5G4 vs DRV103U
DRV103UG4 8-V to 32-V PWM low side driver (1.5A/3A) for solenoids, coils, valves, heaters, and lamps 8-SOIC Texas Instruments DRV103U/2K5G4 vs DRV103UG4
Part Number Description Manufacturer Compare
DRV103UG4 8-V to 32-V PWM low side driver (1.5A/3A) for solenoids, coils, valves, heaters, and lamps 8-SOIC Texas Instruments DRV103U/2K5G4 vs DRV103UG4
DRV103U 8-V to 32-V PWM low side driver (1.5A/3A) for solenoids, coils, valves, heaters, and lamps 8-SOIC Texas Instruments DRV103U/2K5G4 vs DRV103U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV103U/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV103U/2K5G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV103U/2K5G4 would you like to use for your alert(s)?
  • Please alert me when DRV103U/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV103U/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV103U/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV103U/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV103U/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV103U/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: