-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV10963JADSNR-ND
|
DigiKey | IC MOTOR DRIVER 2.1V-5.5V 10SON Min Qty: 484 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.6200 | Buy Now |
DISTI #
296-42500-1-ND
|
DigiKey | IC MOTOR DRIVER 2.1V-5.5V 10SON Min Qty: 484 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5559 / $0.6080 | Buy Now |
DISTI #
595-DRV10963JADSNR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers RoHS: Compliant | 0 |
|
$0.5550 / $0.6070 | Order Now |
|
Rochester Electronics | DRV10963 5W, 5V 3-Phase Sinusodal sensorless motor driver RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.5330 / $0.6271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV10963JADSNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV10963JADSNR
Texas Instruments
5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |