Part Details for DRV1101U by Burr-Brown Corp
Overview of DRV1101U by Burr-Brown Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV1101U | Texas Instruments | High Power Differential Line Driver 8-SOIC |
Price & Stock for DRV1101U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 266 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, PDSO8 | 2487 |
|
$5.3775 / $10.7550 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO8 | 52 |
|
$5.7260 / $12.2700 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO8 | 44 |
|
$9.9484 / $12.0994 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO8 | 9 |
|
$10.7550 / $12.0994 | Buy Now |
|
Rochester Electronics | DRV1101 High Power Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 87 |
|
$7.1700 / $8.4400 | Buy Now |
Part Details for DRV1101U
DRV1101U CAD Models
DRV1101U Part Data Attributes
|
DRV1101U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DRV1101U
Burr-Brown Corp
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 8.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns |
Alternate Parts for DRV1101U
This table gives cross-reference parts and alternative options found for DRV1101U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV1101U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV1101U/2K5G4 | LINE DRIVER, PDSO8, GREEN, SOIC-8 | Texas Instruments | DRV1101U vs DRV1101U/2K5G4 |
DRV1101UG4 | High Power Differential Line Driver 8-SOIC | Texas Instruments | DRV1101U vs DRV1101UG4 |