-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial piezo driver with integrated 105-V boost converter in QFN package 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51062-1-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8027 In Stock |
|
$2.3173 / $4.6200 | Buy Now |
DISTI #
595-DRV2700RGPR
|
Mouser Electronics | Operational Amplifiers - Op Amps DRV2700 HiVolt Drvr RoHS: Compliant | 6740 |
|
$1.7900 / $3.5800 | Buy Now |
DISTI #
DRV2700RGPR
|
TME | IC: driver, QFN20, 3÷5.5VDC Min Qty: 1 | 70 |
|
$3.4500 / $4.8300 | Buy Now |
|
Ameya Holding Limited | IC PIEZO DRIVER SGL 20VQFN | 62516 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER 3V-5.5V 20QFN / DRV2700 Industrial Piezo Driver With Integrated Boost Converter | 114759 |
|
$2.1670 / $3.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV2700RGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV2700RGPR
Texas Instruments
Industrial piezo driver with integrated 105-V boost converter in QFN package 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 200 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |