Part Details for DRV592VFP by Texas Instruments
Overview of DRV592VFP by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DRV592VFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4055
|
Newark | H-Bridge Pwm Power Driver, Hlqfp-32, Laser Driver Type:Thermoelectric Cooler, Driver Case Style:Hlqfp, No. Of Pins:32Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Product Range:-, Msl:Msl 2 - 1 Year, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV592VFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23 |
|
$6.2700 / $8.1100 | Buy Now |
DISTI #
296-12550-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2109 In Stock |
|
$3.5100 / $4.7400 | Buy Now |
DISTI #
2156-DRV592VFP-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1118 In Stock |
|
$4.0600 | Buy Now |
DISTI #
595-DRV592VFP
|
Mouser Electronics | Gate Drivers High-Eff H-Bridge (Req Ext PWM) RoHS: Compliant | 1854 |
|
$3.6900 / $6.7500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 993 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Single Driver, 32 Pin, Plastic, QFP | 7 |
|
$3.9150 / $7.8300 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 32 Pin, Plastic, QFP | 472 |
|
$3.9150 / $7.8300 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 32 Pin, Plastic, QFP | 105 |
|
$5.1487 / $8.3493 | Buy Now |
|
Rochester Electronics | DRV592 High-Efficiency H-Bridge (Requires External PWM) RoHS: Compliant Status: Active Min Qty: 1 | 1118 |
|
$3.4800 / $4.1000 | Buy Now |
Part Details for DRV592VFP
DRV592VFP CAD Models
DRV592VFP Part Data Attributes:
|
DRV592VFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV592VFP
Texas Instruments
High-Efficiency H-Bridge (Requires External PWM) 32-HLQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DRV592VFP
This table gives cross-reference parts and alternative options found for DRV592VFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV592VFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV592VFPR | HB BASED PRPHL DRVR WITH PWM, PQFP32, 9 X 9 MM, PLASTIC, LQFP-32 | Texas Instruments | DRV592VFP vs DRV592VFPR |
DRV592VFPG4 | High-Efficiency H-Bridge (Requires External PWM) 32-HLQFP -40 to 85 | Texas Instruments | DRV592VFP vs DRV592VFPG4 |